Filter Your Search
1 - 6 of 6 results
|
ET23MD1AQE2
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 8.13 mm | 9.14 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
ET23MD1AQE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 8.13 mm | 9.14 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
ET23MD1AQE
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | NO | SILVER | COIN SILVER | SOLDER | 0.24 inch | 8.13 mm | 9.14 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||
|
ET23MD1AQE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 8.13 mm | 9.14 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
ET23MD1AQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | SOLDER | 8.13 mm | 9.14 mm | 9.27 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
ET23MD1AQE1
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED; IP57 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 8.13 mm | 9.14 mm | 9.27 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |