Filter Your Search
1 - 1 of 1 results
|
ETL9344N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 2 MHz | 2048 | 64 | 128 | COP400 | 2 MHz | 23 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | 8 | NO | MROM | 15 mA | 7.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 |