Filter Your Search
1 - 1 of 1 results
|
EUFA25-6.000M-L
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 25 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | HC-49/U | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | 2 | HC-49/U | compliant | 8541.60.00.50 |