Filter Your Search
1 - 1 of 1 results
|
EV250-2B
TE Connectivity
|
$1,234.8164 | No | Active | 2.64 W | 11.1 Ω | 400 A | 1.8 kV | 1.8 kV | 400 A | 50000 Cycle(s) | SPST-NO | MOMENTARY | POWER/SIGNAL RELAY | DC | 110 mA | 18 V | 10 V | 24 V | 400A@320VDC | 23 ms | 15 ms | -40 °C | 85 °C | AC/DC | COPPER ALLOY | PANEL MOUNT | 1 FORM X | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 57.15 mm | 88.9 mm | 69.85 mm | 69.85mm x 57.15mm x 88.9mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.75 | TE Connectivity |