Filter Your Search
1 - 5 of 5 results
|
EV28-1.5-02-20M
Schaffner
|
$1.8324 | Yes | Yes | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 20 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 34.7 mm | 29.2 mm | 21 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
EV28-1.0-02-36M
Schaffner
|
$1.9541 | Yes | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 36 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 34.7 mm | 29.2 mm | 21 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
EV28-1.5-02-27M-X
Schaffner
|
$2.1759 | Yes | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 34.7 mm | 29.2 mm | 21 mm | SCHAFFNER HOLDING AG | unknown | Schaffner | ||||
|
EV28-1.0-02-75M
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 75 MILLI HENRY | 3 kV | 50/60Hz Hz | UL | 85 °C | -25 °C | 34.7 mm | 29.2 mm | SCHAFFNER EMV AG | compliant | ||||
|
EV28-1.5-02-27M
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 27 MILLI HENRY | 3 kV | 50/60Hz Hz | UL | 85 °C | -25 °C | 34.7 mm | 29.2 mm | SCHAFFNER EMV AG | compliant |