Parametric results for: evaluation kit for max120 under Analog to Digital Converters

Filter Your Search

1 - 10 of 200 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: max120
Select parts from the table below to compare.
Compare
Compare
MAX1204BCAP+
Maxim Integrated Products
$7.6819 Yes Yes Transferred 5 V 4.096 V 8 0.0977 % 10 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.200 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01
MAX1204ACAP+
Maxim Integrated Products
$9.1888 Yes Yes Obsolete 5 V 4.096 V 8 0.0488 % 10 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01
MAX1204BEAP+
Maxim Integrated Products
$9.2035 Yes Yes Transferred 5 V 4.096 V 8 0.0977 % 10 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.200 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01
MAX1204BEPP+
Maxim Integrated Products
$9.7710 Yes Yes Obsolete 5 V 4.096 V 8 0.0977 % 10 133 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 26.16 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01
MAX1204BCPP+
Maxim Integrated Products
$9.7710 Yes Yes Transferred 5 V 4.096 V 8 0.0977 % 10 133 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 26.16 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20 20 compliant EAR99 8542.39.00.01
MAX1204AEAP+
Maxim Integrated Products
$10.5868 Yes Yes Transferred 5 V 4.096 V 8 0.0488 % 10 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.200 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01
MAX1204ACPP+
Maxim Integrated Products
$10.8823 Yes Yes Obsolete 5 V 4.096 V 8 0.0488 % 10 133 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -4.096 V -5 V 1 BINARY TRACK CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 26.16 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01
MAX1206ETL+
Maxim Integrated Products
$11.2252 Yes Yes Obsolete 3.3 V 1.024 V 1 0.0171 % 12 40 MHz YES ADC, FLASH METHOD -1.024 V 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N40 Not Qualified e3 1 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 40 compliant EAR99 8542.39.00.01
MAX1203BCAP+
Maxim Integrated Products
$11.5111 Yes Yes Transferred 5 V 2.048 V 8 0.0244 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01
MAX1202BCAP+
Maxim Integrated Products
$11.5181 Yes Yes Transferred 5 V 2.048 V 8 0.0244 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01