Parametric results for: evaluation of new high vo... under Voltage Controlled Clock SAW Oscillators

Filter Your Search

1 - 10 of 98,311 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VS-702-EDE-KXAN-693M483000
Microsemi Corporation
Check for Price Yes Transferred 693.483 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3 V 300 mV 500 ps 50 ppm 5 % LVDS 500 ps 90 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.49mm x 5.08mm x 2.13mm MICROSEMI CORP DILCC6,.2 compliant
VS-505-MFF-GABN-500M000000
Microsemi Corporation
Check for Price Yes Transferred 500 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVPECL 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
6304B300M0000AC
Vectron International
Check for Price Transferred 300 MHz 3.3 V SAW OSCILLATOR 3.3 V 900 ps 20 ppm 10 % LVPECL 900 ps 65 mA 3.465 V 3.135 V 60/40 % 85 °C -40 °C SURFACE MOUNT YES 16.51mm x 16.51mm x 3.81mm VECTRON INTERNATIONAL compliant
VS-720-LFC-FBD-693.4830
Vectron International
Check for Price Yes Yes Transferred 693.483 MHz 20 % 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 32 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN compliant
VS-720-LPC-CBC-901.1200
Vectron International
Check for Price Yes Yes Transferred 901.12 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 20 ppm 5 % LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN compliant
VS-720-LPF-NBC-160.0000
Vectron International
Check for Price Yes Yes Transferred 160 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 80 ppm 5 % LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-509-ECE-KAAN-PB/R5
Vectron International
Check for Price Yes Transferred SAW OSCILLATOR 7 % VECTRON INTERNATIONAL compliant
VS-702-ECT-KXCN-156M250000
Vectron International
Check for Price Yes Yes Transferred 156.25 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3 V 300 mV 500 ps 50 ppm 5 % LVPECL 500 ps 90 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.49mm x 5.08mm x 2.13mm VECTRON INTERNATIONAL DILCC6,.2 compliant
VS-720-LFD-NAD-531.2500
Vectron International
Check for Price Yes Yes Transferred 531.25 MHz 20 % 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 80 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN compliant
VS-720-LPC-NBC-375.0000
Vectron International
Check for Price Yes Yes Transferred 375 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 80 ppm 5 % LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant