Filter Your Search
1 - 1 of 1 results
|
EVQP7M01K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 10 ms | 1.6 N | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | BOX; TAPE AND REEL | NO | SOLDER | 2.9 mm | 1.35 mm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.90.40 | Panasonic |