Filter Your Search
1 - 3 of 3 results
|
EX64-PTQG64I
Microchip Technology Inc
|
$51.3634 | Yes | Active | 2.5 V | 41 | 41 | 3000 | 128 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 128 CLBS, 3000 GATES | 2000 TYPICAL GATES AVAILABLE | 2.7 V | 2.3 V | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.39.00.01 | ||||||
|
EX64-PTQG64I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 3000 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3000 GATES | LG-MIN; WD-MIN; TERM PITCH-MIN | 357 MHz | 2.7 V | 2.3 V | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | |||||||||
|
EX64-PTQG64I
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 41 | 41 | 192 | 3000 | 128 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 128 CLBS, 3000 GATES | ALSO REQUIRES 2.5V OR 3.3V OR 5V SUPPLY | 357 MHz | 2.7 V | 2.3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ACTEL CORP | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 | compliant | 8542.39.00.01 |