Filter Your Search
1 - 2 of 2 results
|
EZ1584IT-3.3T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 7 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.366 V | 3.267 V | 1 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
EZ1584IT-3.3
Semtech Corporation
|
Check for Price | No | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 7 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.267 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | SFM | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |