Filter Your Search
1 - 2 of 2 results
|
EZ1587CT-3.3T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BULK | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | SFM | TO-220, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
EZ1587CT-3.3
Semtech Corporation
|
Check for Price | No | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BULK | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |