Filter Your Search
1 - 4 of 4 results
|
F-1503
Rhombus Industries Inc
|
Check for Price | Active | 12 µF | 200 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 85 µH | 10 GΩ | 8 | 85 °C | -45 °C | 16 | 5.21 mm | 22.48 mm | 7.24 mm | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
CTCTXF-150-3
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 380 mA | 430 mΩ | SURFACE MOUNT | DATA LINE FILTER | 149.78 µH | 2 | e3 | 85 °C | -40 °C | 4 | TAPE AND REEL | Matte Tin (Sn) | 5.74 mm | 13.9 mm | 13.9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CTCTXF150-3A
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 860 mA | 571 mΩ | SURFACE MOUNT | DATA LINE FILTER | 149.7 µH | 2 | 85 °C | -40 °C | 4 | TAPE AND REEL | 5.74 mm | 11.38 mm | 11.38 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CTCTXF150-3
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 380 mA | 430 mΩ | SURFACE MOUNT | DATA LINE FILTER | CTCTX-3 | 149.78 µH | 2 | 85 °C | -40 °C | TAPE AND REEL | 5.74 mm | 11.38 mm | L11.38XB11.38XH5.74 (mm)/L0.448XB0.448XH0.226 (inch) | 11.38 mm | CENTRAL TECHNOLOGIES | compliant |