Filter Your Search
1 - 10 of 46 results
|
VOF-30C-S24
CUI Inc
|
$11.5599 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | R-XXMA-X | CA, CE, EN, UK | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | CUI INC | , | compliant | EAR99 | 2019-11-22 | CUI Inc. | |||||||||||||
|
F30CT
XP Power
|
$202.6498 | Yes | Active | 15 V | 1.5 kV | 3.3 mA | 2 | NO | NO | 125 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | SHORT CIRCUIT | HYBRID | COMMERCIAL | 9.9 W | R-XDMA-P5 | 70 °C | -10 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 43.2 mm | 71.1 mm | 22.11 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | ||||||||||||||||||||
|
VI-RUF30-CXUY
Vicor Corporation
|
Check for Price | Active | 115 V | 72 V | 132 V | 90 V | 36 V | 79.2 V | 3 | NO | YES | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 325 W | R-XXMA-X | UL, CSA, IEC, TUV, EN, CE | 85 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 234.82 mm | VICOR CORP | PACKAGE | compliant | |||||||||||||||||||||
|
XC9226F30CDR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 3 V | 5.5 V | 4.5 V | 2.94 V | 3.06 V | 600 mA | YES | BUCK | 1.38 MHz | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||
|
ADA1000F-30-CR
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 30 V | 264 V | 85 V | 27 V | 33 V | 1 | NO | YES | ALSO OPERATE WITH 120-350VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 495 W | R-XXMA-X24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
XC9227F30CDL
Torex Semiconductor LTD
|
Check for Price | Obsolete | 5 V | 3 V | 5.5 V | 4.5 V | 2.94 V | 3.06 V | 600 mA | YES | BUCK | 1.38 MHz | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | |||||||||||||||||||
|
VOF-30C-S15
CUI Inc
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | R-XXMA-X | CA, CE, EN, UK | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | CUI INC | PACKAGE | compliant | EAR99 | 2019-11-22 | CUI Inc. | |||||||||||||
|
XC9227F30CDR
Torex Semiconductor LTD
|
Check for Price | Obsolete | 5 V | 3 V | 5.5 V | 4.5 V | 2.94 V | 3.06 V | 600 mA | YES | BUCK | 1.38 MHz | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | |||||||||||||||||||
|
ADA750F-30-C
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 30 V | 264 V | 85 V | 27 V | 33 V | 1 | NO | YES | ALSO OPERATE WITH 120-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 405 W | R-XXMA-X24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | PACKAGE-24 | unknown | EAR99 | ||||||||||||||||||||||||
|
LFA300F-30-CTY
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 30 V | 264 V | 85 V | 27 V | 33 V | 10 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.0432 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.10605 Vrms | HYBRID | 330 W | 350 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 95 mm | 222 mm | COSEL CO LTD | unknown | EAR99 |