Filter Your Search
1 - 10 of 22 results
|
F02A250V1/2AS
Eaton Corporation
|
$3.1841 | Yes | Active | 250 V | 250 V | 500 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.015 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | e4 | 85 °C | -55 °C | INLINE/HOLDER | NO | SILVER | END CAP | 31.75 mm | 6.35 mm | EATON CORP | not_compliant | EAR99 | Eaton | |||||
|
F02A250V1/8A
Eaton Corporation
|
Check for Price | Active | 250 V | 250 V | 125 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.003 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | ||||||||||
|
F02A250V1/2A
Eaton Corporation
|
Check for Price | No | Active | 250 V | 250 V | 500 mA | FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.015 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | 3AG | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | not_compliant | EAR99 | Eaton | |||||
|
F02A250V1AS
Defense Logistics Agency
|
Check for Price | Active | 250 V | 250 V | 1 A | ELECTRIC FUSE | 35 A | MIL-PRF-15160/2 | e4 | 85 °C | -55 °C | 3AG | INLINE/HOLDER | NO | SILVER | END CAP | 31.75 mm | 6.35 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||
|
F02A250V1AS
Eaton Corporation
|
Check for Price | Active | 250 V | 250 V | 1 A | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.015 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | ||||||||||
|
F02A250V1A
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 250 V | 1 A | FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.015 SEC AT 300% RATED CURRENT | 1 J | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | 3AG | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | not_compliant | EAR99 | Eaton | ||||
|
F02A250V1/100A
Eaton Corporation
|
Check for Price | Active | 250 V | 250 V | 10 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.0001 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | ||||||||||
|
F02A250V1/4AS
Defense Logistics Agency
|
Check for Price | Active | 250 V | 250 V | 250 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.008 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||
|
F02A250V1/4A
Eaton Corporation
|
Check for Price | Active | 250 V | 250 V | 250 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.008 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | ||||||||||
|
F02A250V1/8AS
Defense Logistics Agency
|
Check for Price | Active | 250 V | 250 V | 125 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.003 SEC AT 300% RATED CURRENT | 35 A | MIL-PRF-15160/2H | 85 °C | -55 °C | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | DEFENSE LOGISTICS AGENCY | unknown |