Filter Your Search
1 - 2 of 2 results
|
F0515S-1WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
IF0515S-1WR3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 15 V | 5.25 V | 4.75 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 0.25 % | 2 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | CB, CE, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | SIP-6/4 |