Filter Your Search
1 - 10 of 14,422 results
|
F0603E0R37FSTR
Kyocera AVX Components
|
$0.1900 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | TIN OVER NICKEL | WRAPAROUND | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 375 mA | 32 V | 32 V | ||||
|
F0603E0R25FSTR
Kyocera AVX Components
|
$0.4016 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 250 mA | 32 V | 32 V | ||||
|
F0603E1R00FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 1 A | 32 V | 32 V | |||||
|
F0603E2R00FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 2 A | 32 V | 32 V | ||||
|
F0603E0R50FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | MATTE TIN | WRAPAROUND | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 500 mA | 32 V | 32 V | ||||
|
F0603E3R00FSTR
Kyocera AVX Components
|
$0.5260 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | MATTE TIN | WRAPAROUND | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 3 A | 32 V | 32 V | ||||
|
F0603E0R75FSTR
Kyocera AVX Components
|
$0.5350 | Yes | Yes | Active | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 630 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 750 mA | 32 V | 32 V | ||||
|
F0603G0R10FNTR
Kyocera AVX Components
|
$0.6060 | Yes | Active | SURFACE MOUNT | YES | CUL; UL | 125 °C | -55 °C | TR, 7 INCH | ONE SURFACE | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 610 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 100 mA | 63 V | 63 V | |||||||
|
F0603G0R20FNTR
Kyocera AVX Components
|
$0.6310 | Yes | Active | SURFACE MOUNT | YES | CUL; UL | 125 °C | -55 °C | TR, 7 INCH | ONE SURFACE | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 610 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 200 mA | 63 V | 63 V | |||||||
|
F0603G0R05FNTR
Kyocera AVX Components
|
$0.6525 | Yes | Active | SURFACE MOUNT | YES | CUL; UL | 125 °C | -55 °C | TR, 7 INCH | Nickel (Ni) | ONE SURFACE | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8536.10.00.40 | FAST | 810 µm | 610 µm | 1.6 mm | ELECTRIC FUSE | 0603 | 50 A | 50 mA | 63 V | 63 V |