Filter Your Search
1 - 10 of 33 results
|
F0805B3R00FSTR
Kyocera AVX Components
|
$0.2807 | Active | 63 V | 63 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 | ||||||
|
F0805B0R25FSTR
Kyocera AVX Components
|
$0.2820 | Yes | Yes | Active | 63 V | 63 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 | ||
|
F0805B1R00FWTR
Kyocera AVX Components
|
$0.2850 | No | No | Active | 63 V | 63 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | |||||
|
F0805B0R50FWTR
Kyocera AVX Components
|
$0.2850 | No | No | Active | 63 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | e0 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | |||
|
F0805B0R25FWTR
Kyocera AVX Components
|
$0.2850 | No | No | Active | 63 V | 63 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | e0 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | |||
|
F0805B0R50FSTR
Kyocera AVX Components
|
$0.2857 | Active | 63 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 | ||||||
|
F0805B2R00FSTR
Kyocera AVX Components
|
$0.2857 | Active | 63 V | 63 V | 2 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | KYOCERA AVX COMPONENTS CORP | compliant | |||||||||
|
F0805B0R75FSTR
Kyocera AVX Components
|
$0.4280 | Yes | Yes | Active | 63 V | 63 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 | ||
|
F0805B0R75FWTR
Kyocera AVX Components
|
$0.8210 | No | No | Active | 63 V | 63 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | ||||
|
F0805B3R00FWTR
Kyocera AVX Components
|
$0.8210 | No | No | Active | 63 V | 63 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 |