Filter Your Search
1 - 10 of 111 results
|
SF-1206F080-2
Bourns Inc
|
$0.2863 | Yes | Yes | Active | 63 V | 800 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||
|
MF2410F0.800TM
AEM Inc
|
$0.3269 | Yes | Active | 250 V | 800 mA | ELECTRIC FUSE | 1 ms | 100 A | CQC; CUL; IEC; KC; PSE; UL; VDE | e3 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | AEM INC | compliant | ||||||||||
|
F0805B0R75FSTR
Kyocera AVX Components
|
$0.4280 | Yes | Yes | Active | 63 V | 63 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 | ||||||
|
F0805B3R00FSTR
Kyocera AVX Components
|
$0.4280 | Active | 63 V | 63 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | CHIP | compliant | EAR99 | 8536.10.00.40 | ||||||||||
|
SF-0402F080-2
Bourns Inc
|
$0.5460 | Yes | Yes | Active | 32 V | 800 mA | FAST | ELECTRIC FUSE | 60 s | 35 A | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||
|
F0805B0R75FWTR
Kyocera AVX Components
|
$0.8210 | No | No | Active | 63 V | 63 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
F0805B3R00FWTR
Kyocera AVX Components
|
$0.8210 | No | No | Active | 63 V | 63 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
F0805B2R50FWTR
Kyocera AVX Components
|
$0.8210 | No | No | Active | 63 V | 63 V | 2.5 A | FAST | ELECTRIC FUSE | 50 A | e0 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | |||||||
|
F0805B1R00FWTR
Kyocera AVX Components
|
$0.8350 | No | No | Active | 63 V | 63 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | |||||||||
|
F0805B0R25FWTR
Kyocera AVX Components
|
$0.8350 | No | No | Active | 63 V | 63 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | e0 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 |