Filter Your Search
1 - 2 of 2 results
|
F10-600-C2
Triad Magnetics
|
$6.4880 | Yes | Yes | Active | 115 V | 1.5 kV | 5 V | 1.2 A | 5 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||
|
F10-600-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 5 V | 600 mA | 5 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | THROUGH HOLE MOUNTED | BULK | NO | 33.32 mm | 41.27 mm | 33.32 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |