Filter Your Search
1 - 10 of 24 results
|
F100322DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 ns | NO | DIP | NO | BUFFER | ECL | 70 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
F100322DMQR
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 ns | NO | DIP | NO | BUFFER | ECL | 70 mA | OTHER | R-XDIP-T24 | e0 | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.4 | |||||
|
F100322FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 ns | YES | QFF | NO | BUFFER | ECL | 70 mA | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
F100322FMQR
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 ns | YES | QFF | NO | BUFFER | ECL | 70 mA | OTHER | S-XQFP-F24 | e0 | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QFF, QFL24,.4SQ | |||||
|
F100322FCQR
Texas Instruments
|
Check for Price | No | Obsolete | 1.35 ns | YES | QFF | NO | BUFFER | ECL | 65 mA | OTHER | S-XQFP-F24 | e0 | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QFF, QFL24,.4SQ | |||||
|
F100322DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.55 ns | NO | DIP | NO | BUFFER | ECL100K | 65 mA | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||
|
F100322DMQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 ns | NO | DIP | NO | BUFFER | ECL | 70 mA | OTHER | R-XDIP-T24 | e0 | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||
|
F100322QCQR
Texas Instruments
|
Check for Price | No | Obsolete | 1.35 ns | YES | QCCJ | NO | BUFFER | ECL | 65 mA | OTHER | S-PQCC-J28 | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | |||||
|
F100322FM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 ns | YES | QFF | NO | BUFFER | ECL | 70 mA | MILITARY | S-XQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||
|
F100322DM
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 ns | NO | DIP | NO | BUFFER | ECL | 70 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.4 |