Filter Your Search
1 - 10 of 23 results
|
F1057D
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
F10575DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 5 | NO | DIP | LOW LEVEL | OPEN-EMITTER | 10K | D LATCH | ECL | WITH DUAL LATCH ENABLE | TRUE | 97 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||
|
F1057-09
Dynex Semiconductor
|
Check for Price | Obsolete | 45 °C | 15 °C | GEC PLESSEY SEMICONDUCTORS | unknown | WAVEGUIDE | 54.77 dBm | 0.3 dB | 9.5 GHz | 8.6 GHz | 4 PORT CIRCULATOR | 1.25 | ||||||||||||||||||||||||||||||||||||||||||
|
F10574FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | 4 | YES | DFP | MULTIPLEXER | ECL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
F10579DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 ns | 1 | 4 | NO | DIP | OPEN-EMITTER | 10K | LOOK-AHEAD CARRY GENERATOR | ECL | WITH HIGHER ORDER LOOKAHEAD | 72 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||
|
F10570FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 11 ns | 1 | 9 | YES | DFP | OPEN-EMITTER | 10K | PARITY GENERATOR/CHECKER | ECL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 68 mA | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 1.905 mm | 6.731 mm | 9.906 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||||||
|
F10570DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 11 ns | 1 | 9 | NO | DIP | OPEN-EMITTER | 10K | PARITY GENERATOR/CHECKER | ECL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 68 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||
|
F10574DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | 4 | NO | DIP | MULTIPLEXER | ECL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
F10571FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 6 ns | 2 | YES | DFP | 10K | 2-LINE TO 4-LINE DECODER | ECL | STANDARD | INVERTED | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||
|
F1057-31
Dynex Semiconductor
|
Check for Price | Obsolete | 45 °C | 15 °C | GEC PLESSEY SEMICONDUCTORS | unknown | WAVEGUIDE | 67.78 dBm | 0.3 dB | 9.3 GHz | 8.5 GHz | 4 PORT CIRCULATOR | 1.2 |