Filter Your Search
1 - 8 of 8 results
|
F1203N-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 4 | 303 mA | INDUSTRIAL | R-PDIP-T4 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP4/8,.3 | compliant | EAR99 | 8542.39.00.01 | 13.2 V | 10.8 V | 3.3 V | DIP4/8,.3 | |||||||||||||||||||||||||||
|
F1203N-1WR3
MORNSUN
|
Check for Price | Yes | Active | NO | 4 | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 1 | 303 mA | INDUSTRIAL | R-PDMA-T4 | 105 °C | -40 °C | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 8.45 mm | 10.16 mm | 12.7 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-8/4 | unknown | 13.2 V | 10.8 V | 3.3 V | CE, EN | VOLTAGE-MODE | 75 % | 12 V | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265175 Vrms | 260 kHz | 1 W | NO | |||||||||||||
|
F1203M-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 4 | 303 mA | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | 2.54 mm | SINGLE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4,.18 | unknown | EAR99 | 8542.39.00.01 | 13.2 V | 10.8 V | 3.3 V | SIP4,.18 | ||||||||||||||||||||||||||||||||
|
F1203
Polyfet RF Devices
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 200 °C | POLYFET R F DEVICES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
F1203T-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | YES | 10 | 303 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP10/12,.44 | unknown | EAR99 | 8542.39.00.01 | 13.2 V | 10.8 V | 3.3 V | GWDIP10/12,.44 | |||||||||||||||||||||||||||
|
F1203XT-1WR2
MORNSUN
|
Check for Price | Yes | Active | YES | 5 | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 303 mA | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP5/8,.48 | unknown | EAR99 | 13.2 V | 10.8 V | 3.3 V | GWDIP5/8,.48 | 12 V | 1 | 1 W | |||||||||||||||||||||||
|
F1203S-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 4 | 300 mA | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4/7,.05 | unknown | EAR99 | 8542.39.00.01 | 13.2 V | 10.8 V | 3.3 V | SIP4/7,.05 | ||||||||||||||||||||||||||||||||||
|
F1203D-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 5 | 300 mA | INDUSTRIAL | R-PDIP-T5 | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP5/14,.3 | unknown | EAR99 | 8542.39.00.01 | 13.2 V | 10.8 V | 3.3 V | DIP5/14,.3 |