Filter Your Search
1 - 10 of 96 results
|
F1238L24B-FSR
Mechatronics Fan Group
|
$14.2020 | Yes | Yes | Contact Manufacturer | 24 V | 145 mA | DC FAN | 94 CFM | 36 dB | 4.318 mmH2O | 2050 rpm | AXIAL | BALL | 119 mm | 243.239 g | 119 mm | 38 mm | MECHATRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1238L12B-FSR
Mechatronics Fan Group
|
$14.2020 | Yes | Yes | Contact Manufacturer | 12 V | 290 mA | DC FAN | 94 CFM | 36 dB | 4.318 mmH2O | 2050 rpm | AXIAL | BALL | 119 mm | 243.239 g | 119 mm | 38 mm | MECHATRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1238E12B2-FHR-TTL
Mechatronics Fan Group
|
$15.0526 | Yes | Yes | Contact Manufacturer | 12 V | 700 mA | DC FAN | 121 CFM | 44 dB | 8.382 mmH2O | 3300 rpm | BRASS | AXIAL | BALL | 119 mm | 267.903 g | 119 mm | 38 mm | MECHATRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F12338-000
TE Connectivity
|
$703.9030 | Yes | Yes | Active | 954 V | 125 °C | -65 °C | unknown | TE Connectivity | PLUG | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 2121VAC V | 300 Cycles | YES | YES | NO | NO | 5 GΩ | NO | 5A | 0.1 inch | NO | LOCKING | JACKSCREW | STRAIGHT | CABLE | ONE | 1 | 2 | GENERAL PURPOSE | NO | CD | POLARIZED | 5 A | UL | NICKEL | CRIMP | 40 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||||
|
F1238E-H48B
Mechatronics Fan Group
|
Check for Price | Contact Manufacturer | 48 V | 210 mA | DC FAN | 121 CFM | 44 dB | 8.38 mmH2O | AXIAL | BALL | 119 mm | 268 g | 38 mm | 119 mm | MECHATRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1235B
OSRAM GmbH
|
Check for Price | Obsolete | HIGH RELIABILITY | 85 °C | -40 °C | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | DIE-2 | 8541.40.20.00 | SINGLE | 30 mA | 1 | INFRARED LED | 1.2 W | 950 nm | SQUARE | 200 µm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1238L-H48B12
Mechatronics Fan Group
|
Check for Price | Contact Manufacturer | 48 V | 80 mA | DC FAN | 93 CFM | 35 dB | 5.1 mmH2O | AXIAL | BALL | 119 mm | 268 g | 38 mm | 119 mm | MECHATRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1238E-H24B
Mechatronics Fan Group
|
Check for Price | Contact Manufacturer | 24 V | 350 mA | DC FAN | 121 CFM | 44 dB | 8.38 mmH2O | AXIAL | BALL | 119 mm | 268 g | 38 mm | 119 mm | MECHATRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1238S-H12B2
Mechatronics Fan Group
|
Check for Price | Contact Manufacturer | 12 V | 180 mA | DC FAN | 81 CFM | 33 dB | 4.06 mmH2O | AXIAL | BALL | 119 mm | 268 g | 38 mm | 119 mm | MECHATRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1235R12KT4GBOSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | INFINEON TECHNOLOGIES AG | compliant | Infineon | UL RECOGNIZED | MODULE-38 | COMPLEX | EAR99 | ISOLATED | 1.2 kV | R-XUFM-X38 | 12 | 38 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | N-CHANNEL | NO | UNSPECIFIED | UPPER | NOT SPECIFIED | POWER CONTROL | SILICON | 620 ns | 210 ns |