Filter Your Search
1 - 10 of 76 results
|
F2409AS-1W
MORNSUN
|
Check for Price | Contact Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
778-0.750MHZAF0
Fox Electronics
|
Check for Price | Yes | Yes | Active | 750 kHz | YES | TAPE AND REEL | 2.625 V | 2.5 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | GOLD | FOX ELECTRONICS | compliant | Clock | 10 ns | NO | 100 % | F240 | HCMOS | 15 pF | 2.5mm x 2.0mm x 0.8mm | 10 ms | 2.375 V | 60/40 % | ||||||||||||||||||||||||||||||
|
F240MT250V
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.24 mm | 2.01 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 24 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | Yes | 20 % | TR | 20 % | 250 V | 600F(M TOL) | 0805 | NP0 | 30ppm/Cel ppm/°C | |||||||||||||||||||||||||||||
|
F2-40
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 40 dB | 36.99 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | ROHS COMPLIANT PACKAGE | unknown | ||||||||||||||||||||||||||||||||||||||
|
778R-0.750MHZAM0
Fox Electronics
|
Check for Price | Yes | Yes | Active | 750 kHz | YES | TAPE AND REEL | 2.625 V | 2.5 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | GOLD | FOX ELECTRONICS | compliant | Clock | 10 ns | NO | 100 % | F240R | HCMOS | 15 pF | 2.5mm x 2.0mm x 0.8mm | 10 ms | 2.375 V | 60/40 % | ||||||||||||||||||||||||||||||
|
F240-75.000MHZ-AF0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | YES | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.625 V | 2.5 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | Gold (Au) | FOX ELECTRONICS | compliant | EAR99 | Clock | 10 ns | NO | 100 % | HCMOS | 15 pF | 2.5mm x 2.0mm x 0.8mm | 10 ms | 2.375 V | 60/40 % | ||||||||||||||||||||||||||||||
|
F240-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2409D-1W
MORNSUN
|
Check for Price | Contact Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F240MW250XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.24 mm | 2.01 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 24 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | Yes | 20 % | TR, 7 Inch | 20 % | 250 V | 600F(M TOL) | 0805 | NP0 | 30ppm/Cel ppm/°C | |||||||||||||||||||||||||||||
|
F2-40
Spectrum Control
|
Check for Price | Active | 50 Ω | 40 dB | 36.99 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | ROHS COMPLIANT PACKAGE | compliant |