Filter Your Search
1 - 5 of 5 results
|
F28-420-C2-B
Triad Magnetics
|
$5.6726 | Yes | Active | 4200 kV | 14 V | 420 mA | 14 V | 420 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 12 VA | THROUGH HOLE MOUNTED | BULK | NO | 36.5 mm | 47.62 mm | 39.67 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||||||||||
|
F28-420
Triad Magnetics
|
$8.9283 | Yes | Yes | Active | 115 V | 1.5 kV | 14 V | 840 mA | 14 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 2 | SINGLE 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||
|
F-28420
Pico Electronics Inc
|
Check for Price | No | No | Active | 8000 OHMS CT | 12.8 OHMS CT | 400 Hz | 250 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 6.35 mm | 6.35 mm | PICO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||
|
F28-420-C2
Triad Magnetics
|
Check for Price | Yes | Yes | Active | 115 V | 1.5 kV | 14 V | 840 mA | 14 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||||
|
F28-420
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 420 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 12 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |