Filter Your Search
1 - 10 of 10 results
|
F36-170-C2
Triad Magnetics
|
$5.8890 | Yes | Yes | Active | 115 V | 1.5 kV | 18 V | 340 mA | 18 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||||||||
|
F36-170
Triad Magnetics
|
$7.5725 | Yes | Yes | Active | 115 V | 1.5 kV | 18 V | 340 mA | 18 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 2 | SINGLE 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
F36-1000
Triad Magnetics
|
$9.5138 | Yes | Yes | Active | 115 V | 1.5 kV | 18 V | 2 A | 18 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
F36-1000-C2
Triad Magnetics
|
$9.7864 | Yes | Yes | Active | 115 V | 1.5 kV | 18 V | 2 A | 18 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||||||||
|
F-361U
Triad Magnetics
|
$42.9628 | Yes | Yes | Active | 1.5 kV | 36 V | 3 A | POWER TRANSFORMER | POWER | YES | NO | 230 V | 115 V | 4 | 1 | SINGLE 115/230V | CHASSIS MOUNT | NO | 71.42 mm | 85.72 mm | 79.38 mm | 82.55 mm | TRIAD MAGNETICS | compliant | EAR99 | ||||||||||||
|
F-361U
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 3 A | POWER TRANSFORMER | 1 | MAGNETEK INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
F36-1000-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 18 V | 1 A | 18 V | 1 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | THROUGH HOLE MOUNTED | BULK | NO | 39.67 mm | 66.67 mm | 55.55 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||||
|
F36-170-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 18 V | 170 mA | 18 V | 170 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | THROUGH HOLE MOUNTED | BULK | NO | 33.32 mm | 41.27 mm | 33.32 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | ||||||||||||
|
F36-1000
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 1 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 36 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
F36-170
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 170 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |