Filter Your Search
1 - 10 of 14 results
|
F5-56
Triad Magnetics
|
$9.9400 | Yes | Yes | Active | 115 V | 2.5 kV | 56 V | 220 mA | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 1 | 1 | SINGLE 115V | 12 VA | CUL; UL | CHASSIS MOUNT | NO | 41.28 mm | 49.21 mm | 34.93 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||||||||||||||||
|
F556L-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
F5-56
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 220 mA | POWER TRANSFORMER | 1 | 12 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||
|
F556H-50.000MHZ-DE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 50 MHz | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | 7 ns | NO | 25 % | HCMOS | 50 pF | 7 ms | 5.25 V | 4.75 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||
|
F556H-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
F556H-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
F556L-50.000MHZ-DE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 50 MHz | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | 10 ns | NO | 25 % | HCMOS | 15 pF | 10 ms | 5.25 V | 4.75 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||
|
F556L-FREQ-DE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.8 kHz | 50 kHz | ENABLE/DISABLE FUNCTION; TAPE AND REEL | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | 10 ns | NO | 25 % | HCMOS | 15 pF | 10 ms | 5.25 V | 4.75 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||
|
F556H-1.800MHZ-DE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.8 MHz | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | 7 ns | NO | 25 % | HCMOS | 50 pF | 7 ms | 5.25 V | 4.75 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||
|
F556H
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 kHz | 50 kHz | 50 MHz | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | FOX ELECTRONICS | DILCC4,.12 | compliant | Clock | HCMOS | 5 V | 4 | 4 A | CERAMIC | DILCC4,.12 | Not Qualified | 45 mA |