Filter Your Search
1 - 10 of 53 results
|
F5-10
Triad Magnetics
|
$8.4595 | Yes | Yes | Active | 115 V | 2.5 kV | 10 V | 1.2 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 1 | 1 | SINGLE 115V | 12 VA | CUL; UL | CHASSIS MOUNT | NO | 41.28 mm | 49.21 mm | 34.93 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||||||||||||||||||||||
|
F510L1.800MHZAE2000
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F510L-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F5100R
Abracon Corporation
|
Check for Price | Yes | Active | ABRACON LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F510L-1.800MHZ-AE1000
Fox Electronics
|
Check for Price | Yes | Transferred | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.8 MHz | 70 °C | -10 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Clock | 5 ns | NO | 100 % | 4 | HCMOS | 15 pF | 5 ms | 1.89 V | 1.71 V | 1.8 V | 60/40 % | |||||||||||||||||||||||||||||||||||||
|
F510LR-125.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F510MT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | e3 | 125 °C | -55 °C | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 2 | 51 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | SMT | 20 % | 250 V | 600F(M TOL) | 0805 | NP0 | 30ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||
|
F5100
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F510MT250XV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | e3 | 125 °C | -55 °C | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 2 | 51 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | SMT | 20 % | 250 V | 600F(M TOL) | 0805 | NP0 | 30ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||
|
F5-10
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 1.2 A | POWER TRANSFORMER | 1 | 12 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |