Filter Your Search
1 - 10 of 7,709 results
|
FA-12824.0000MD14E-AS0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.0014 % | 5 PPM/FIRST YEAR | 80 Ω | 8.5 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -30 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||
|
FA-12820.0000MF12K-G5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0012 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 2mm x 1.6mm x 0.5mm | 80 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | |||
|
FA-128S38.4000MF12Y-GB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 38.4 MHz | 10 ppm | 0.0012 % | 1 PPM/FIRST YEAR | 60 Ω | 20 pF | 2.0mm x 1.6mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.9mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | |||
|
FA-12816.0000MF17W-AC5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.0017 % | 1 PPM/YEAR | 200 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ||||
|
FA-12816.0000MD12K-W5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.0012 % | 1 PPM/YEAR | 200 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ||||
|
FA-12816.0000MF40X-G0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.004 % | 1 PPM/YEAR | 200 Ω | 20 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ||||
|
FA-12826.0000MD20Z-ACB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||
|
FA-12818.0000MD30W-B0
Seiko Epson Corporation
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD OVER NICKEL | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||||||||||||
|
FA-12818.0000MD10Z-B5
Seiko Epson Corporation
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD OVER NICKEL | SEIKO EPSON CORP | compliant | 8541.60.00.80 | ||||||||||||||||||
|
FA-12827.1200MF10Z-K0
Epson Electronics America Inc
|
Check for Price | Active | 27.12 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | AGING 1PPM/FIRST YEAR ALSO AVAILABLE; TS 16949 | 1 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 |