Filter Your Search
1 - 10 of 3,641 results
|
FA-118T24.0000ME16Y-C3
Seiko Epson Corporation
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | 8541.60.00.80 | ||||||||||||||||||
|
FA-118T36.0000MF30Z-W5
Epson Electronics America Inc
|
Check for Price | Active | 36 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
FA-118T36.0000MF30X-AC0
Epson Electronics America Inc
|
Check for Price | Active | 36 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
FA-118T36.0000MF30X-AC0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 36 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.60 | SMD, 4 PIN | ||
|
FA-118T32.0000F16Y-AJ0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.0016 % | 5 PPM/YEAR | 100 Ω | 8 pF | 1.6mm x1.2mm x 0.35mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 1.6mm x1.2mm x 0.35mm | SEIKO EPSON CORP | unknown | |||||
|
FA-118T24.0000MF12Z-AJ
Seiko Epson Corporation
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | |||||||||||||||||||
|
FA-118T54.0000ME30Y-C3
Seiko Epson Corporation
|
Check for Price | Active | 54 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | |||
|
FA-118T36.0000D30Y-AC0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 36 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 9 pF | 1.6mm x1.2mm x 0.35mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 1.6mm x1.2mm x 0.35mm | SEIKO EPSON CORP | unknown | |||||
|
FA-118T36.0000MD30Y-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 36 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.60 | SMD, 4 PIN | ||
|
FA-118T36.0000MD30Y-AC5
Epson Electronics America Inc
|
Check for Price | Active | 36 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 |