Filter Your Search
1 - 2 of 2 results
|
FA13842N
Fuji Electric Co Ltd
|
Check for Price | Active | 15 V | 25 V | 10 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | FUJI ELECTRIC CO LTD | SOIC | LSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
FA13842P
Fuji Electric Co Ltd
|
Check for Price | Active | 15 V | 25 V | 10 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.3 mm | 4.5 mm | FUJI ELECTRIC CO LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |