Filter Your Search
1 - 3 of 3 results
|
FAN1084T15
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.25 V | 4.75 V | 1.5 V | 4.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.525 V | 1.475 V | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN1084T15
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.25 V | 4.75 V | 1.5 V | 1.5 V | 4.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 7 V | 0.03 % | 0.0375 % | 1 | 1.525 V | 1.475 V | BIPOLAR | 1.6 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
FAN1084T-1.5
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.25 V | 4.75 V | 1.5 V | 4.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 7 V | 0.03 % | 0.0375 % | 1 | 1.525 V | 1.475 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, SIP3,.1TB | 3 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |