Filter Your Search
1 - 2 of 2 results
|
FAN1086S25X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 V | 4 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | R-PDSO-G4 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOT-223 | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
FAN1086S25X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 V | 4 V | 2.5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 7.5 V | 0.005 % | 0.0125 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |