Filter Your Search
1 - 2 of 2 results
|
FAN1539BMPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 V | 4.5 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.383 V | 3.217 V | S-XQCC-N6 | e4 | 1 | 125 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS INC | SON | VQCCN, | 6 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN1539BMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 V | 4.5 V | 3.3 V | 900 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.015 % | 0.035 % | 1 | 3.383 V | 3.217 V | BIPOLAR | 2.5 % | S-XQCC-N6 | e4 | Not Qualified | 1 | 125 °C | 6 | UNSPECIFIED | VQCCN | SOLCC6,.13,38 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | SON | 3 X 3 MM, LEAD FREE, MO-229WEEA, MLP-6 | 6 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |