Filter Your Search
1 - 3 of 3 results
|
FAN1540DX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 V | 4.5 V | 3.3 V | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.383 V | 3.217 V | R-PSSO-G2 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.517 mm | ROCHESTER ELECTRONICS LLC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
FAN1540DX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 V | 4.5 V | 3.3 V | 900 mV | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.015 % | 0.04 % | 1 | 3.383 V | 3.217 V | BIPOLAR | 2.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.517 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, 3 PIN | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
FAN1540DX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 V | 4.5 V | 3.3 V | 900 mV | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.015 % | 0.04 % | 1 | 3.383 V | 3.217 V | BIPOLAR | 2.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.517 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |