Filter Your Search
1 - 2 of 2 results
|
FAN23SV65MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 24 V | 7 V | 20 A | YES | BUCK | 1 MHz | ALSO REQUIRE PWM CONTROL TECHNIQUE; ALSO... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PXSS-N37 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 37 | PLASTIC/EPOXY | LCC34,.2X.22,20 | RECTANGULAR | SPECIAL SHAPE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | UNSPECIFIED | 5 mm | 5.5 mm | 1.15 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QFN-37 | 34 | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | not_compliant | EAR99 | 8542.39.00.01 | |||
|
FAN23SV65MPX
onsemi
|
Check for Price | Yes | End Of Life | 12 V | 24 V | 7 V | 20 A | YES | BUCK | 1 MHz | ALSO REQUIRE PWM CONTROL TECHNIQUE; ALSO... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PXSS-N37 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 37 | PLASTIC/EPOXY | LCC34,.2X.22,20 | RECTANGULAR | SPECIAL SHAPE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | UNSPECIFIED | 5 mm | 5.5 mm | 1.15 mm | ONSEMI | QFN-37 | 483AM | not_compliant | EAR99 | 8542.39.00.01 | onsemi |