Filter Your Search
1 - 4 of 4 results
|
FAN2559S10X
onsemi
|
Check for Price | Active | 5.5 V | 2.7 V | 1 V | 1.7 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.04 % | 1 | 1.02 V | 980 mV | BICMOS | 2 % | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ON SEMICONDUCTOR | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||||||
|
FAN2559S10X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 1 V | 2.6 V | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0084 % | 0.04 % | 1 | 1.02 V | 980 mV | CMOS | 2 % | R-PDSO-G6 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 6 | ||||||||
|
FAN2559S10X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 1 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.02 V | 980 mV | CMOS | R-PDSO-G6 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NOT SPECIFIED | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 6 | ||||||||||||||||
|
FAN2559S10X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 1 V | 2.6 V | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0084 % | 0.04 % | 1 | 1.02 V | 980 mV | CMOS | 2 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 6 |