Filter Your Search
1 - 2 of 2 results
|
FAN2564UC18X
onsemi
|
Check for Price | Yes | Obsolete | 3.6 V | 1.8 V | 1.8 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 4.5 V | 0.0117 % | 1 | 1.845 V | 1.755 V | 2.5 % | R-XBGA-B4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 930 µm | 1.41 mm | 625 µm | ONSEMI | UC004AB | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN2564UC18X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.8 V | 1.8 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 4.5 V | 0.0117 % | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.41 mm | 618 µm | FAIRCHILD SEMICONDUCTOR CORP | 4 BALL WL-CSP, 2X2 ARRAY, 0.5MM PITCH | compliant | Fixed,Positive,Single Output,Ldo | CSP | 0.50 MM PITCH, GREEN, WLCSP-4 | 4 | EAR99 | 8541.29.00.95 |