Filter Your Search
1 - 6 of 6 results
|
FAN302HLMY_F117
onsemi
|
Check for Price | Yes | Obsolete | YES | 88 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | ONSEMI | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FAN302HLMY_F117
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | BATTERY CHARGE CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | ||||||||||||||||||||||||||||||||
|
FAN302HLMY-F117
onsemi
|
Check for Price | Yes | End Of Life | YES | 88 kHz | CURRENT-MODE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | 751EB | unknown | onsemi | SO 8L NB | SOP, SOP8,.25 | ||||||||||||||||||||||
|
FAN302HLMY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | YES | 88 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 | ||||||||||||||||
|
FAN302HLMY-F117
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
FAN302HLMY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 5.3 V | YES | SINGLE | 88 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | 0.150 INCH, GREEN, MS-012AA, SOIC-8 |