Filter Your Search
1 - 10 of 18 results
|
FAN3121TMX
onsemi
|
$1.0655 | Yes | Obsolete | 12 V | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN3121CMX
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 28 ns | 28 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN3121CMPX
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 28 ns | 28 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ONSEMI | 511CD | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN3121C
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , | 2020-07-27 | |||||||||||||||||||||||||||||||||||||||||||
|
FAN3224T
onsemi
|
Check for Price | Active | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | 2020-07-27 | |||||||||||||||||||||||||||||||||||||||||||
|
FAN3121TMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 28 µs | 28 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | 3 X 3 MM, ROHS COMPLIANT, MO-229VEEC, MLP-8 | MLP | 8 | |||||||
|
FAN3121TMX_F085
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 36 ns | 36 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ON SEMICONDUCTOR | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | SOP, SOP8,.25 | ||||||||||
|
FAN3121CMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | ROHS COMPLIANT, MS-012AA, SOIC-8 | SOIC | 8 | |||||||
|
FAN3121TMX-F085
onsemi
|
Check for Price | Yes | End Of Life | 12 V | 36 ns | 36 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 | SO 8L NB | |||||||||
|
FAN3121CMX-F085
onsemi
|
Check for Price | Yes | End Of Life | 12 V | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 900 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 | SO 8L NB |