Filter Your Search
1 - 2 of 2 results
|
FAN3224TMPX
onsemi
|
Check for Price | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 2 | SOURCE AND SINK | TRUE | 950 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ONSEMI | 511CD | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN3224TMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | FULL BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 2 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.39.00.01 | MLP | 3 X 3 MM, GREEN, MO-229VEEC, MLP-8 | 8 |