Filter Your Search
1 - 1 of 1 results
|
FAN3228CMX_F085
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 42 ns | 33 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 2 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi |