Filter Your Search
1 - 2 of 2 results
|
FAN3229CMPX
onsemi
|
Check for Price | Yes | End Of Life | 12 V | 3 A | 29 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | TRANSIENT | NO | 2 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ONSEMI | MLP-8 | 511CD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN3229CMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 3 A | 22 ns | 17 ns | FULL BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3 X 3 MM, GREEN, MO-229, MLP-8 | 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | MLP | 8 |