Filter Your Search
1 - 3 of 3 results
|
FAN4810N
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 1 A | NO | BOOST | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.125 mm | 5.33 mm | ONSEMI | MDIP-16 | N16E | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FAN4810N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 16.5 V | 11 V | 1 A | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.125 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 | |||||||||
|
FAN4810N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 16.5 V | 11 V | 1 A | 15 V | 7 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.125 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | DIP | 16 |