Filter Your Search
1 - 8 of 8 results
|
FAN5099M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 360 kHz | CURRENT-MODE | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
FAN5099MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4 V | YES | PUSH-PULL | 600 kHz | IT CAN ALSO OPERATES IN PEAK CURRENT MOD... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | 1 | 85 °C | -10 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | unknown | TSSOP | TSSOP, | 16 | ||||||
|
FAN5099MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4 V | YES | PUSH-PULL | 600 kHz | IT CAN ALSO OPERATES IN PEAK CURRENT MOD... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | ||||
|
FAN5099MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4 V | YES | PUSH-PULL | 600 kHz | IT CAN ALSO OPERATES IN PEAK CURRENT MOD... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | |||||
|
FAN5099M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e3 | 1 | 225 | NOT SPECIFIED | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | , | |||||||||||||||||||||||||||||||||||
|
FAN5099EMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4 V | YES | PUSH-PULL | 600 kHz | IT CAN ALSO OPERATES IN PEAK CURRENT MOD... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | |||||
|
FAN5099EMTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4 V | YES | PUSH-PULL | 600 kHz | IT CAN ALSO OPERATES IN PEAK CURRENT MOD... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, TSSOP16,.25 | 16 | |||||
|
FAN5099MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4 V | YES | PUSH-PULL | 600 kHz | IT CAN ALSO OPERATES IN PEAK CURRENT MOD... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 16 |