Filter Your Search
1 - 2 of 2 results
|
FAN5242QSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 690 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN5242QSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 690 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | e3 | Not Qualified | 85 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | QSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |