Filter Your Search
1 - 2 of 2 results
|
FAN5358S718X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | 2 X 2.20 MM, GREEN, EIAJ, SC-88A, SC-70, 6 PIN | 6 | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | EAR99 | 8542.31.00.01 | |||
|
FAN5358S718X
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 6 PIN | MAA06A | compliant | EAR99 | 8542.39.00.01 | onsemi |