Filter Your Search
1 - 2 of 2 results
|
FAN5403BUCX
onsemi
|
Check for Price | Yes | Obsolete | 5 V | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | 6 V | 4 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.96 mm | 625 µm | 1.87 mm | ONSEMI | WLCSP-20 | 567SL | compliant | 8542.39.00.01 | onsemi | ||||||
|
FAN5403BUCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | 6 V | 4 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.96 mm | 625 µm | 1.87 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.96 X 1.87 MM, 0.40 MM PITCH, WLCSP-20 | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | 8542.31.00.01 | CSP | 20 | EAR99 |