Filter Your Search
1 - 2 of 2 results
|
FAN5646UC00X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | FAIRCHILD SEMICONDUCTOR CORP | CSP | 0.40 MM PITCH, GREEN, WLCSP-4 | 4 | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | EAR99 | 8542.31.00.01 | |||
|
FAN5646UC00X
onsemi
|
Check for Price | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | ONSEMI | WLCSP-4 | 567QD | compliant | 8542.39.00.01 | onsemi |