Filter Your Search
1 - 4 of 4 results
|
FAN6550M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
FAN6550MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | BUS TERMINATOR SUPPORT CIRCUIT | NO | 1 | 4 V | 1.4 V | 4 V | 2 V | YES | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3/e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||
|
FAN6550MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
FAN6550M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | BUS TERMINATOR SUPPORT CIRCUIT | NO | 1 | 4 V | 1.4 V | 4 V | 2 V | YES | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |